| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2940T-8.0 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 8 | |
| 1(Min) | |
| 9.4 | |
| 26 | |
| 0.8@1A|0.15@100mA | |
| 80mV | |
| 80mV | |
| 15 | |
| 23.3°C/W | |
| 16.1°C/W | |
| Current Limit|Reverse Battery Protection|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.89(Max) |
| Verpackungsbreite | 4.7(Max) |
| Verpackungslänge | 10.16 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 | |
| Leitungsform | Through Hole |
Make a theoretical system actual by providing stable voltages with this LDO LM2940T-8.0 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.11@100mA|0.5@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. It only needs a voltage of at least 9.4 V while not exceeding 26 V to effectively power your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 80mV and line regulation of 80mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.8@1A|0.15@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

