| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5.05 | |
| 1(Min) | |
| 7.1 | |
| 35 | |
| 50mV | |
| 100mV | |
| 10 | |
| 2.5°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tray | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.94(Max) |
| Verpackungsbreite | 25.91(Max) |
| Verpackungslänge | 39.44(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-3 |
| 3 | |
| Leitungsform | Through Hole |
This standard LM309K STEEL linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 7.1 V that does not exceed 35 V. With a fixed output that has a voltage of 5.05 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100mV and line regulation of 50mV. The component will be shipped in tray format. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

