| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 37 | |
| 1.5 | |
| 4.25 | |
| 40 | |
| 1.262 | |
| 0.01%/V | |
| 0.5% | |
| 103°C/W(Typ) | |
| 12°C/W(Typ) | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.55(Max) |
| Verpackungsbreite | 6.22(Max) |
| Verpackungslänge | 6.73(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-252 |
| 3 | |
| Leitungsform | Gull-wing |
Make a theoretical system actual by providing stable voltages with this standard LM317AMDT linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.2 V and no higher than 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5% and line regulation of 0.01%/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

