| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 37 | |
| 1.5 | |
| 4.25 | |
| 40 | |
| 1.3 | |
| 0.04%/V | |
| 0.5%Vo | |
| 66.8°C/W | |
| 43.2°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.7(Max) |
| Verpackungsbreite | 3.7(Max) |
| Verpackungslänge | 6.7(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Say goodbye to unstable voltages with this standard LM317DCYRG3 linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 4.2 V and not exceeding a voltage of 40 V. With an adjustable output that has a voltage of 1.25 to 37 V, this is power management at its best. Using a load regulation of 0.5%Vo and line regulation of 0.04%/V is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 3@1500mA V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

