| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 57 | |
| 1.5 | |
| 4.2 | |
| 60 | |
| 1.3 | |
| 0.04%/V | |
| 0.5% | |
| 35°C/W | |
| 2.3°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tray | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.94(Max) |
| Verpackungsbreite | 25.91(Max) |
| Verpackungslänge | 39.44(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-3 |
| 3 | |
| Leitungsform | Through Hole |
This standard LM317HVK STEEL linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage of at least 4.2 V while not exceeding 60 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 57 V, this is power management at its best. Using a load regulation of 0.5% and line regulation of 0.04%/V is needed for a programmable DC power supply. The component will be shipped in tray format. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

