| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 32 | |
| 0.1 | |
| 3.75 | |
| 38 | |
| 2.5@100mA | |
| 1.3 | |
| 0.02%V | |
| 0.5%(Typ) | |
| 51.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 2.6(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
Use this LDO LM317LIPKG3 linear regulator from Texas Instruments to vary your voltage levels to your desired level. This voltage regulation device's single output can produce a current up to 0.1 A. With a small input voltage of 3.7 V and a max of 38 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.2 to 32 V, this is power management at its best. Using a load regulation of 0.5%(Typ) and line regulation of 0.02%V is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 2.5@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

