| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 0.1 | |
| 4.2 | |
| 40 | |
| 1.3 | |
| 0.04%/V | |
| 0.5% | |
| 290°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.43(Max) |
| Verpackungsbreite | 1.02(Max) |
| Verpackungslänge | 1.68(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 6 | |
| Leitungsform | Ball |
Say goodbye to unstable voltages with this LDO LM317LITPX/NOPB linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 4.2 V with a maximum of 40 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5% and line regulation of 0.04%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

