| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 3 | |
| 7.5 | |
| 20 | |
| 25mV | |
| 100mV | |
| 30000 | |
| 35°C/W | |
| 2°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tray | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.94(Max) |
| Verpackungsbreite | 25.91(Max) |
| Verpackungslänge | 39.44(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-3 |
| 3 | |
| Leitungsform | Through Hole |
This LDO LM323K STEEL linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. This device has a maximum power dissipation of 30000 mW. This voltage regulation device's single output can produce a current up to 3 A. Use this part at voltages between 7.5 V and 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 25mV your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 30000 mW. This component will be shipped in tray format. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

