| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 3@30V | |
| 3 | |
| 32 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| 0.005 | |
| 28 | |
| 0.03@5V | |
| 0.045@5V | |
| 0.1@5V | |
| 1.2@5V@0C to 70C | |
| 40@15V | |
| Single|Dual | |
| 100 | |
| 65 | |
| 65 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier LM324ADR2G OP amp from ON Semiconductor will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

