| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 3@30V | |
| 3 | |
| 32 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| 0.005 | |
| 28 | |
| 0.03@5V | |
| 0.045@5V | |
| 0.1@5V | |
| 1.2@5V@0C to 70C | |
| 40@15V | |
| Single|Dual | |
| 100 | |
| 65 | |
| 65 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 5.1(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP W |
| 14 | |
| Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier LM324ADTBR2G OP amp from ON Semiconductor. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

