STMicroelectronicsLM324APTOperationsverstärker

Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R

This general purpose amplifier LM324APT OP amp from STMicroelectronics will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.

Auf Lager: 7.818 Stück

Regional Inventory: 5.318

    Total0,12 €Price for 1

    5.318 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      5318
      Country Of origin:
      Marokko
         
      • Price: 0,1193 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Marokko
      • In Stock: 5.318 Stück
      • Price: 0,1193 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Singapur
      • In Stock: 2.500 Stück
      • Price: 0,1133 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.