| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 2% | |
| 2.5 | |
| 10 | |
| 0 | |
| 70 | |
| Bulk | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.34(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
Even in the event of large power supply variations, this LM336BLP-2-5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 2.49 V, this is power management at its best. Users like the load regulation of 10mV. This voltage reference circuit supports shunt topology. This product comes packaged in bulk, so the parts will be stored loosely. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

