Reduced Price

Texas InstrumentsLM336BLPR-2-5Spannungsreferenzen

V-Ref Fixed 2.5V 10mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this LM336BLPR-2-5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.49 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. Users like the load regulation of 10mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

Auf Lager: 14.000 Stück

Regional Inventory: 4.000

    Total718,80 €Price for 2000

    4.000 auf Lager: Versand in vsl. 2 Tagen

    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2341+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,3594 €
    • (2000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2427+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 10.000 Stück
      • Price: 0,3729 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.