onsemiLM337BTGLinear Regulators
LDO Regulator Neg -1.2V to -37V 0.4A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| Adjustable | |
| -1.2 to -37 | |
| 0.4 | |
| 2.9 | |
| -40 | |
| -1.287 | |
| 0.04%/V | |
| 50mV | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.28(Max) mm |
| Verpackungsbreite | 4.82(Max) mm |
| Verpackungslänge | 10.28(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 | |
| Leitungsform | Through Hole |
Control the voltage level of your circuit with this standard LM337BTG linear regulator from ON Semiconductor. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a maximum voltage of -40 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of -1.2 to -37 V, this is power management at its best. Using a load regulation of 1%Vo and line regulation of 0.04%/V is needed for a programmable DC power supply. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is negative. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

