onsemiLM337D2TGLinear Regulators
LDO Regulator Neg -1.2V to -37V 0.4A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| Adjustable | |
| -1.2 to -37 | |
| 0.4 | |
| 2.9 | |
| -40 | |
| -1.287 | |
| 0.04%/V | |
| 50mV | |
| 70°C/W | |
| 5°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.45 |
| Verpackungsbreite | 9.19 |
| Verpackungslänge | 10.02 |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this standard LM337D2TG linear regulator manufactured by ON Semiconductor. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a maximum voltage of -40 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of -1.2 to -37 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1%Vo and line regulation of 0.04%/V. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

