| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 4 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±16|32 | |
| 2@30V | |
| 2 | |
| 32 | |
| ±16 | |
| 106.02 | |
| 90 to 110 | |
| 0.1@5V | |
| 16@5V | |
| 2@5V | |
| 70 | |
| 0 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Compare one input current level to another input current level with this LM339APT comparator circuit from STMicroelectronics. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±16 V. This comparator has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

