| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.8F | |
| 10mV/F | |
| Serial (2-Wire) | |
| Analog | |
| 5 | |
| 9|12|15|18|24 | |
| 30 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Durchmesser | 5.56(Max) |
| Befestigung | Through Hole |
| Verpackungshöhe | 2.67(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-46 |
| 3 | |
| Leitungsform | Through Hole |
Combine your sensor needs by using this LM34CAH temperature and humidity sensor from Texas Instruments. It has an analog(voltage) output. This device has a minimum operating supply voltage of 5 V and a maximum of 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 110 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

