The LM386N-4/NOPB class D amplifier from Texas Instruments will enhance the quality and volume of your audio. Its maximum power dissipation is 1250 mW. It has a differential input signal and a single output signal. It has a maximum load resistance of 32 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses a single power supply. Its typical PSRR is 50 dB.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.2%@8Ohm@125mW | |
| Single | |
| 1-Channel Mono | |
| 5 | |
| 5|9 | |
| 18 | |
| 0.25(Typ)@6V | |
| 8@6V | |
| 8 | |
| Single | |
| 1x1@32Ohm | |
| 1250 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

