| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 2 | |
| Rail to Rail Output | |
| 1.3 | |
| 0.5 to 5 | |
| 1300(Typ) | |
| Open Collector | |
| 30 | |
| 5@30V | |
| 2 | |
| 30 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 20(Max) | |
| 1@5V | |
| 70 | |
| 0 | |
| Single | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
If you need a digital signal to distinguish the larger of two input signals then pick up this LM393DE4 comparator circuit from Texas Instruments today. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

