Texas InstrumentsLM393DRKomparatoren

Comparator Dual R-R O/P 30V 8-Pin SOIC T/R

Easily compare input currents and voltages in your electronic circuit design with the addition of this LM393DR comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bipolar technology.

7.128 Stück: morgen versandbereit

    Total0,27 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2409+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Mexiko
         
      • Price: 0,2662 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2409+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 2.128 Stück
      • Price: 0,2662 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2544+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 5.000 Stück
      • Price: 0,0721 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.