| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Differential Comparator | |
| 2 | |
| Rail to Rail Output | |
| 1.3 | |
| 0.5 to 5 | |
| 1300(Typ) | |
| Open Collector | |
| 30 | |
| 5@30V | |
| 2 | |
| 30 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 20(Max) | |
| 1@5V | |
| 70 | |
| 0 | |
| Single | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
This LM393PE3 comparator circuit from Texas Instruments has two analog input terminals and one binary digital output. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bipolar technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

