| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±18|36 | |
| 2@5V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 18@5V | |
| 1@5V | |
| 70 | |
| 0 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 | |
| Leitungsform | No Lead |
This LM393QT comparator circuit from STMicroelectronics is the building block of most analog to digital converters. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

