| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 1 | |
| Rail to Rail Output | |
| 940000(Typ) | |
| Open Collector | |
| ±15|30 | |
| 7@30V | |
| 5 | |
| 30 | |
| ±15 | |
| 101.6 | |
| 90 to 110 | |
| 0.25@5V | |
| 13@5V | |
| 0.7@5V | |
| 85 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3.05(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Don't forget to compare the input voltages and currents in your electronics device with this LM397MF comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This comparator has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

