Texas InstrumentsLM4040A41IDBZRSpannungsreferenzen

V-Ref Fixed 4.096V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040A41IDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 4.096 V, this is power management at its best. This voltage reference circuit supports shunt topology. At a load regulation of 7mV your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 30ppm/°C(Typ).

Import TariffMay apply to this part

686 Stück: morgen versandbereit

    Total0,57 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      686
      Country Of origin:
      China
         
      • Price: 0,5662 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 686 Stück
      • Price: 0,5662 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.