Diodes IncorporatedLM4041DFTASpannungsreferenzen

V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4041DFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 1.225 V, this is power management at its best. At a load regulation of 8mV a constant current can be produced at the output of your circuit. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 150ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

102.000 Stück: Versand in vsl. 2 Tagen

    Total414,30 €Price for 3000

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2448+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 102.000 Stück
      • Price: 0,1381 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.