Texas InstrumentsLM431ACM3XSpannungsreferenzen

V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM431ACM3X voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. Supply your circuit with sufficient power by implementing this, which does not exceed 37 V. With an output that has a voltage of 2.495 to 37 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

2.228 Stück: morgen versandbereit

This item has been discontinued

    Total0,35 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1614+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      2228
      Country Of origin:
      Malaysia
         
      • Price: 0,3458 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1614+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.228 Stück
      • Price: 0,3458 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.