| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 2200 | |
| Yes | |
| 1 | |
| 1 to 28 | |
| 0.5 | |
| 3.5 | |
| 36 | |
| 33 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 16 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LM43600PWPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Use this part at voltages between 3.5 V and 36 V. With an adjustable output that has a voltage of 1 to 28 V, this is power management at its best. Its switching regulator has a frequency of 200 to 2200 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

