| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 2200 | |
| Yes | |
| 1 | |
| 1 to 28 | |
| 1 | |
| 3.5 | |
| 36 | |
| 33 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 5.1(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 16 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LM43601PWPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 3.5 V and not exceeding a voltage of 36 V. With an adjustable output that has a voltage of 1 to 28 V, this is power management at its best. You can operate this at a switching frequency of 200 to 2200 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

