| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.05%@4Ohm@2.5W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 5000(Typ) | |
| 30 | |
| 9.6 | |
| 12|15 | |
| 16 | |
| 30@12V | |
| Single | |
| 7.5x1@8Ohm|3.1x2@4Ohm | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57 |
| Verpackungsbreite | 8.69 |
| Verpackungslänge | 10.16 |
| Leiterplatte geändert | 9 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263 |
| 10 | |
| Leitungsform | Gull-wing |
There's no sound quality that's perfect, but by using the LM4950TS class D amplifier from Texas Instruments you'll get close to it. This audio amplifier can handle a current up to 5000(Typ) mA. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 70 dB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

