| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| Adjustable | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 2.5 to 85 | |
| 0.15 | |
| 9.5 | |
| 95 | |
| 485 | |
| 93 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LM5009AMM DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.15 A. With a small input voltage of 9.5 V and a max of 95 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 2.5 to 85 V, this is power management at its best. This converter is 93 % efficient. It has a switching frequency of 600(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

