| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±3°C(Max) | |
| 10.3mV/°C(Max) | |
| Analog | |
| 4.5 | |
| 5|9 | |
| 10 | |
| 130 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.92 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
This LM50CIM3 temperature and humidity sensor developed by Texas Instruments will record analog ambient conditions in a room. It has an analog(voltage) output. This device has a minimum operating supply voltage of 4.5 V and a maximum of 10 V. This part has a minimum operating temperature of -25 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

