| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 25 | |
| 25 | |
| 40 | |
| TTL | |
| 3.5 | |
| 14 | |
| 2 | |
| 0.8(Max) | |
| 2.2(Min) | |
| 5(Typ) | |
| 1.4|30 | |
| -40 | |
| 126 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 4.1(Max) mm |
| Verpackungslänge | 4.1(Max) mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 10 | |
| Leitungsform | No Lead |
Never worry about transistors not switching by using this LM5110-1SD power driver by Texas Instruments. This device has a maximum propagation delay time of 40 ns. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 3.5 V and a maximum of 14 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

