| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| 5@±15V | |
| ±10 | |
| ±15 | |
| ±22 | |
| 0.2@±15V | |
| 0.08@±15V | |
| 0.5@±15V | |
| 2.8@±15V | |
| 25 | |
| Dual | |
| 500 | |
| 0.5@±15V | |
| 30 | |
| 106.02 | |
| 80 | |
| No | |
| 0 | |
| 70 | |
| Box | |
| Durchmesser | 9.4(Max) |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-99 |
| 8 |
Increase functionality to your signal processing circuit with this general purpose amplifier LM741CH OP amp from Texas Instruments. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device is made with bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

