| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±5 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 6.7 | |
| 30 | |
| 75mV | |
| 60mV | |
| 5 | |
| 750 | |
| 158.7°C/W | |
| 75.2°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.34(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
Never worry about components seeing unstable voltages again by implementing this standard LM78L05ACZ/LFT3 linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±5 %. This device has a maximum power dissipation of 750 mW. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage only of 6.7 V and not exceeding a voltage of 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 60mV and line regulation of 75mV. Its maximum power dissipation is 750 mW. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

