| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM7905CT | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -5 | |
| 1.5 | |
| -10 | |
| 50mV | |
| 100mV | |
| 2 | |
| 60°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.89(Max) |
| Verpackungsbreite | 4.7(Max) |
| Verpackungslänge | 10.16 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 | |
| Leitungsform | Through Hole |
Stable voltages are always needed for sensitive systems implement this standard LM7905CT linear regulator from Texas Instruments. Its typical dropout voltage at current is 1.1@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1.5 A. With a voltage no larger than -10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of -5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 50mV a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is negative.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

