| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM79L15ACM | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -15 | |
| 0.1 | |
| -35 | |
| -17.7 | |
| 0.07%Vo/V | |
| 0.01%Vo/mA | |
| 6 | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
This standard LM79L15ACM linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of -17.7 V that does not exceed -35 V. With a fixed output that has a voltage of -15 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.01%Vo/mA and line regulation of 0.07%Vo/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

