| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM9076S-5.0 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 5.35 | |
| 40 | |
| 0.05@10mA|0.25@150mA | |
| 35mV | |
| 60mV | |
| 75°C/W | |
| 2.9°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 6 | |
| Leitungsform | Gull-wing |
Keep the energy stable for every system by using this LDO LM9076S-5.0 linear regulator by Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.03@10mA|0.08@50mA|0.15@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 5.35 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 60mV and line regulation of 35mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.05@10mA|0.25@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

