| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 3@5V | |
| 4.5 | |
| 15.5 | |
| ±2.25 | |
| ±3|±5 | |
| ±7.75 | |
| 0.000002@5V@-40C to 85C | |
| 0.000000002@5V | |
| 0.000004@5V@-40C to 85C | |
| 0.034@5V | |
| 0.034@5V | |
| 22@5V | |
| Single | |
| 0.02@5V | |
| 83@5V | |
| 120 | |
| 0.0125@5V | |
| 68 | |
| 68 | |
| 0.1 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.57(Max) |
| Verpackungsbreite | 7.87(Max) |
| Verpackungslänge | 10.16(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 8 | |
| Leitungsform | Through Hole |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier LMC6042AIJ OP amp from Texas Instruments produces a large amount of gain. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

