| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.8@5V | |
| 4.5 | |
| 15.5 | |
| 0.000000005(Typ)@5V | |
| 0.00000001@5V | |
| 0.000004@5V@-40C to 85C | |
| 1.5@5V | |
| 22@5V | |
| Single | |
| 1.5@5V | |
| 22@5V | |
| 122.92 | |
| 0.0002@5V | |
| 66 | |
| 66 | |
| 1.3 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier LMC6082IM OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

