| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMC6482IM | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 4um | |
| CMOS | |
| 3@5V | |
| 3 | |
| 15.5 | |
| ±1.5 | |
| ±3|±5 | |
| ±7.75 | |
| 0.00000001(Typ)@5V | |
| 0.00000002@5V | |
| 0.000004@5V@-40C to 85C | |
| 0.7@5V | |
| 30(Max) | |
| Single|Dual | |
| 1.3@5V | |
| 37@5V | |
| 116.47 | |
| 0.03@5V | |
| 65 | |
| 65 | |
| 1.5 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
With this general purpose amplifier LMC6482IM OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±7.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

