| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMH6722MA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 8 | |
| 9|12 | |
| 12.5 | |
| ±4 | |
| ±5 | |
| ±6.25 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 8.65 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this current feedback amplifier LMH6722MA OP amp from Texas Instruments. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±6.25 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes bicom technology. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

