| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMP7701MFX | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.2@5V | |
| 2.7 | |
| 12 | |
| 0.00000004(Typ)@5V | |
| 0.000001@5V | |
| 1@5V | |
| 40@5V | |
| Single | |
| 1@5V | |
| 9@5V | |
| 130 | |
| 0.001@5V | |
| 86 | |
| 88 | |
| 2.5 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier LMP7701MFX OP amp from Texas Instruments produces a large amount of gain. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

