| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Adjustable | |
| 200 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 28 | |
| 3.5 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 5.5 | |
| 40 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.55(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HSOIC EP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this LMR14030SQDDAQ1 DC to DC converter from Texas Instruments. This converter has Chip outputs. With a -40 to 85 output that has a voltage of 4.7u V and maximum output power of 315m W, this is power management at its best. This converter is 50 % efficient. At a line regulation of Molded your circuit is capable of maintaining a constant voltage level at your output. You can operate this at a switching frequency of 10% kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

