| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 805 | |
| Yes | |
| 1 | |
| 0.8 to 55 | |
| 0.6 | |
| 4 | |
| 60 | |
| 4 to 60 | |
| 1.2 | |
| 28 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LMR16006XDDCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. Using the part will provide the power your application needs by requiring a voltage only of 4 V and not exceeding a voltage of 60 V. With an adjustable output that has a voltage of 0.8 to 55 V, this is power management at its best. This device has a typical switch current of 1.2 A. Its switching regulator has a frequency of 595 to 805 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

