| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Fixed | |
| 2415 | |
| Yes | |
| 1 | |
| 5 | |
| 0.6 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 1.2 | |
| 28 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3.05(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LMR16006YQ5DDCRQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. With a small input voltage of 4 V and a max of 40 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. It has a switching frequency of 2415 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

