| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMS1587CS-ADJ | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 5.75 | |
| 3 | |
| 2.5 | |
| 13 | |
| 1.3@3A | |
| 1.262 | |
| 0.005%(Typ) | |
| 0.3% | |
| 13 | |
| 2.7°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 4 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO LMS1587CS-ADJ linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 1.15@3A V. This voltage regulation device's single output can produce a current up to 3 A. Use this part at voltages between 2.4|2.5 V and 13 V. With an adjustable output, this is power management at its best. At a load regulation of 0.3% and line regulation of 0.005%(Typ) a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.3@3A V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

