| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.4°C | |
| -5.5mV/°C | |
| Analog | |
| 1.5 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 9 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.34(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
This LMT84LP temperature and humidity sensor developed by Texas Instruments will double up ambient condition reader into one sensor. It has an analog output. This device's minimum operating supply voltage of 1.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -50 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

