| Compliant | |
| EAR99 | |
| Obsolete | |
| LMT86QDCKTQ1 | |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| ±0.7°C | |
| -10.9mV/°C | |
| Analog | |
| 2.2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 9 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
Ideal for ambient condition devices this LMT86QDCKTQ1 temperature and humidity sensor by Texas Instruments belongs in your design. It has an analog output. This device has a minimum operating supply voltage of 2.2 V and a maximum of 5.5 V. This part has a minimum operating temperature of -50 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

