| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±3°C(Max) | |
| 9.7mV/°C | |
| Digital | |
| 4.5 | |
| 5|9 | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.92 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Double up your sensor needs by using this LMT90DBZR temperature and humidity sensor from Texas Instruments. It has a digital output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10 V. This part has a temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

