| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| No | |
| 550(Typ) | |
| Open Drain | |
| 5 | |
| 7@5V | |
| 2.7 | |
| 5 | |
| 93.98 | |
| 90 to 110 | |
| 0.25@5V | |
| 93@5V | |
| 0.12@5V | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
If you need a digital signal to distinguish the larger of two input signals then pick up this LMV331ICT comparator circuit from STMicroelectronics today. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

